10 µH Unshielded Drum Core, Wirewound Inductor 17 A 6mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Drum Core, Wirewound Inductor 17 A 6mOhm Max Radial, Vertical Cylinder
Abracon: Who We Are Today

AIRD-03-100K

DigiKey Part Number
535-11319-ND
Manufacturer
Manufacturer Product Number
AIRD-03-100K
Description
FIXED IND 10UH 17A 6 MOHM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 17 A 6mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIRD-03-100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
38A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
6mOhm Max
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
1.102" Dia (28.00mm)
Tolerance
±10%
Height - Seated (Max)
0.827" (21.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 75 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.18.81143kr.7,524.57
Unit Price without VAT:kr.18.81143
Unit Price with VAT:kr.23.51429

Other Suppliers on DigiKey

75In Stock
Ships from WEC