


AIRD-02-221K | |
|---|---|
DigiKey Part Number | 535-11415-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-02-221K |
Description | FIXED IND 220UH 2.8A 150 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 150mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-02-221K Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.827" Dia (21.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.827" (21.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC780R-224K | Delevan | 434 | DN7848-ND | kr.59.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.91000 | kr.19.91 |
| 10 | kr.16.36400 | kr.163.64 |
| 25 | kr.15.13480 | kr.378.37 |
| 50 | kr.14.27000 | kr.713.50 |
| 100 | kr.13.45540 | kr.1,345.54 |
| 250 | kr.12.45000 | kr.3,112.50 |
| 500 | kr.11.74066 | kr.5,870.33 |
| 1.000 | kr.11.07281 | kr.11,072.81 |
| 2.500 | kr.10.24950 | kr.25,623.75 |
| Unit Price without VAT: | kr.19.91000 |
|---|---|
| Unit Price with VAT: | kr.24.88750 |

