AIML-0805-R68K-T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.71000
Datasheet
680 nH Shielded Multilayer Inductor 150 mA 800mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Multilayer Inductor 150 mA 800mOhm 0805 (2012 Metric)
Abracon: Who We Are Today

AIML-0805-R68K-T

DigiKey Part Number
535-11655-2-ND - Tape & Reel (TR)
535-11655-1-ND - Cut Tape (CT)
535-11655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIML-0805-R68K-T
Description
FIXED IND 680NH 150MA 800 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 nH Shielded Multilayer Inductor 150 mA 800mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-0805-R68K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
800mOhm
Q @ Freq
25 @ 25MHz
Frequency - Self Resonant
105MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.53400kr.5.34
100kr.0.43790kr.43.79
1.000kr.0.35982kr.359.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31983kr.1,279.32
8.000kr.0.30157kr.2,412.56
12.000kr.0.29137kr.3,496.44
20.000kr.0.27903kr.5,580.60
28.000kr.0.27119kr.7,593.32
40.000kr.0.26313kr.10,525.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000