


AIML-0805-R27K-T | |
|---|---|
DigiKey Part Number | 535-11650-2-ND - Tape & Reel (TR) 535-11650-1-ND - Cut Tape (CT) 535-11650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0805-R27K-T |
Description | FIXED IND 270NH 250MA 500 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 nH Shielded Multilayer Inductor 250 mA 500mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0805-R27K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.53400 | kr.5.34 |
| 100 | kr.0.43790 | kr.43.79 |
| 1.000 | kr.0.35982 | kr.359.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31983 | kr.1,279.32 |
| 8.000 | kr.0.30157 | kr.2,412.56 |
| 12.000 | kr.0.29137 | kr.3,496.44 |
| 20.000 | kr.0.27903 | kr.5,580.60 |
| 28.000 | kr.0.27119 | kr.7,593.32 |
| 40.000 | kr.0.26313 | kr.10,525.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

