

AIML-0805-R15K-T | |
|---|---|
DigiKey Part Number | 535-11647-2-ND - Tape & Reel (TR) 535-11647-1-ND - Cut Tape (CT) 535-11647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0805-R15K-T |
Description | FIXED IND 150NH 250MA 0.4OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Multilayer Inductor 250 mA 400mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0805-R15K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 150 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.51200 | kr.5.12 |
| 100 | kr.0.41860 | kr.41.86 |
| 1.000 | kr.0.34426 | kr.344.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30114 | kr.1,204.56 |
| 8.000 | kr.0.28499 | kr.2,279.92 |
| 12.000 | kr.0.27886 | kr.3,346.32 |
| 20.000 | kr.0.26704 | kr.5,340.80 |
| 28.000 | kr.0.25955 | kr.7,267.40 |
| 40.000 | kr.0.25762 | kr.10,304.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

