22 µH Shielded Multilayer Inductor 5 mA 1.1Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Multilayer Inductor 5 mA 1.1Ohm 0805 (2012 Metric)
Abracon: Who We Are Today

AIML-0805-220K-T

DigiKey Part Number
535-11629-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AIML-0805-220K-T
Description
FIXED IND 22UH 5MA 1.1 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Multilayer Inductor 5 mA 1.1Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-0805-220K-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.1Ohm
Mfr
Q @ Freq
30 @ 1MHz
Series
Frequency - Self Resonant
16MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.041" (1.05mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33171kr.1,326.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.33171
Unit Price with VAT:kr.0.41464