


AIML-0603-R39K-T | |
|---|---|
DigiKey Part Number | 535-11616-2-ND - Tape & Reel (TR) 535-11616-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIML-0603-R39K-T |
Description | FIXED IND 390NH 35MA 1 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 nH Shielded Multilayer Inductor 35 mA 1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0603-R39K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 245MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.18506 | kr.1,480.48 |
| Unit Price without VAT: | kr.0.18506 |
|---|---|
| Unit Price with VAT: | kr.0.23133 |

