390 nH Shielded Multilayer Inductor 35 mA 1Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 nH Shielded Multilayer Inductor 35 mA 1Ohm Max 0603 (1608 Metric)
Abracon: Who We Are Today

AIML-0603-R39K-T

DigiKey Part Number
535-11616-2-ND - Tape & Reel (TR)
535-11616-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AIML-0603-R39K-T
Description
FIXED IND 390NH 35MA 1 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 nH Shielded Multilayer Inductor 35 mA 1Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-0603-R39K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
15 @ 25MHz
Frequency - Self Resonant
245MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 32.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.18506kr.1,480.48
Unit Price without VAT:kr.0.18506
Unit Price with VAT:kr.0.23133

Other Suppliers on DigiKey

32.000In Stock
Ships from WEC