
AIML-0402HP-R27K-T | |
|---|---|
DigiKey Part Number | 535-AIML-0402HP-R27K-TTR-ND - Tape & Reel (TR) 535-AIML-0402HP-R27K-TCT-ND - Cut Tape (CT) 535-AIML-0402HP-R27K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0402HP-R27K-T |
Description | FIXED IND 270NH 350MA 650 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 nH Shielded Multilayer Inductor 350 mA 650mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 450mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 650mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -45°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 0.1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.1.05100 | kr.10.51 |
| 100 | kr.0.86600 | kr.86.60 |
| 1.000 | kr.0.71215 | kr.712.15 |
| 5.000 | kr.0.62126 | kr.3,106.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.58583 | kr.5,858.30 |
| 20.000 | kr.0.55246 | kr.11,049.20 |
| 30.000 | kr.0.53385 | kr.16,015.50 |
| 50.000 | kr.0.51132 | kr.25,566.00 |
| 70.000 | kr.0.49701 | kr.34,790.70 |
| 100.000 | kr.0.48230 | kr.48,230.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

