120 nH Shielded Multilayer Inductor 500 mA 390mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIML-0402HP-R12K-T

DigiKey Part Number
535-AIML-0402HP-R12K-TTR-ND - Tape & Reel (TR)
535-AIML-0402HP-R12K-TCT-ND - Cut Tape (CT)
535-AIML-0402HP-R12K-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIML-0402HP-R12K-T
Description
FIXED IND 120NH 500MA 390 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 nH Shielded Multilayer Inductor 500 mA 390mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
650mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
390mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-45°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
0.1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.1.05100kr.10.51
100kr.0.86600kr.86.60
1.000kr.0.71215kr.712.15
5.000kr.0.62126kr.3,106.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.58583kr.5,858.30
20.000kr.0.55246kr.11,049.20
30.000kr.0.53385kr.16,015.50
50.000kr.0.51132kr.25,566.00
70.000kr.0.49701kr.34,790.70
100.000kr.0.48230kr.48,230.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000