
AIML-0402HP-77NK-T | |
|---|---|
DigiKey Part Number | 535-AIML-0402HP-77NK-TTR-ND - Tape & Reel (TR) 535-AIML-0402HP-77NK-TCT-ND - Cut Tape (CT) 535-AIML-0402HP-77NK-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0402HP-77NK-T |
Description | IND 77 NH 700MA 270 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 77 nH Shielded Multilayer Inductor 700 mA 270mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 77 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -45°C ~ 125°C | |
Inductance Frequency - Test | 0.1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.1.03000 | kr.10.30 |
| 100 | kr.0.88770 | kr.88.77 |
| 1.000 | kr.0.68371 | kr.683.71 |
| 5.000 | kr.0.59643 | kr.2,982.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.56241 | kr.5,624.10 |
| 20.000 | kr.0.54000 | kr.10,800.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

