
AIMC-Q0402-5N6B-T | |
|---|---|
DigiKey Part Number | 535-AIMC-Q0402-5N6B-TTR-ND - Tape & Reel (TR) 535-AIMC-Q0402-5N6B-TCT-ND - Cut Tape (CT) 535-AIMC-Q0402-5N6B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-Q0402-5N6B-T |
Description | IND 5.6NH 0.6A 230MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 600 mA 230mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.08500 | $0.85 |
| 100 | $0.06960 | $6.96 |
| 1.000 | $0.05671 | $56.71 |
| 5.000 | $0.04590 | $229.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | $0.03269 | $326.90 |
| 20.000 | $0.03082 | $616.40 |
| 30.000 | $0.02978 | $893.40 |
| 50.000 | $0.02969 | $1,484.50 |
| Unit Price without VAT: | $0.10000 |
|---|---|
| Unit Price with VAT: | $0.12500 |

