
AIMC-Q0201HQ-4N7H-T | |
|---|---|
DigiKey Part Number | 535-AIMC-Q0201HQ-4N7H-TTR-ND - Tape & Reel (TR) 535-AIMC-Q0201HQ-4N7H-TCT-ND - Cut Tape (CT) 535-AIMC-Q0201HQ-4N7H-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-Q0201HQ-4N7H-T |
Description | IND 4.7NH 0.35A 400MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 350 mA 400mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 4.4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.64500 | kr.6.45 |
| 100 | kr.0.50310 | kr.50.31 |
| 1.000 | kr.0.36578 | kr.365.78 |
| 5.000 | kr.0.35527 | kr.1,776.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.20371 | kr.3,055.65 |
| 30.000 | kr.0.19680 | kr.5,904.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

