



AIMC-0805-1N8S-T | |
|---|---|
DigiKey Part Number | 535-11559-2-ND - Tape & Reel (TR) 535-11559-1-ND - Cut Tape (CT) 535-11559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0805-1N8S-T |
Description | FIXED IND 1.8NH 300MA 100 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0805-1N8S-T Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 10 @ 100MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.28700 | kr.12.87 |
| 100 | kr.1.05940 | kr.105.94 |
| 1.000 | kr.0.87137 | kr.871.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77470 | kr.3,098.80 |
| 8.000 | kr.0.73052 | kr.5,844.16 |
| 12.000 | kr.0.70587 | kr.8,470.44 |
| 20.000 | kr.0.67604 | kr.13,520.80 |
| 28.000 | kr.0.65710 | kr.18,398.80 |
| 40.000 | kr.0.63761 | kr.25,504.40 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

