18 nH Unshielded Multilayer Inductor 300 mA 450mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 nH Unshielded Multilayer Inductor 300 mA 450mOhm Max 0805 (2012 Metric)
Abracon: Who We Are Today
Tiny but Mighty 2.0

AIMC-0805-18NJ-T

DigiKey Part Number
535-11557-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AIMC-0805-18NJ-T
Description
FIXED IND 18NH 300MA 450 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 nH Unshielded Multilayer Inductor 300 mA 450mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIMC-0805-18NJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
450mOhm Max
Mfr
Q @ Freq
15 @ 100MHz
Series
Frequency - Self Resonant
1.5GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.041" (1.05mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.74203kr.8,904.36
Unit Price without VAT:kr.0.74203
Unit Price with VAT:kr.0.92754