5.6 nH Unshielded Multilayer Inductor 500 mA 180mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 nH Unshielded Multilayer Inductor 500 mA 180mOhm Max 0603 (1608 Metric)
Abracon: Who We Are Today
Tiny but Mighty 2.0

AIMC-0603-5N6S-T

DigiKey Part Number
535-11544-2-ND - Tape & Reel (TR)
535-11544-1-ND - Cut Tape (CT)
535-11544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMC-0603-5N6S-T
Description
FIXED IND 5.6NH 500MA 180 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 nH Unshielded Multilayer Inductor 500 mA 180mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIMC-0603-5N6S-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
180mOhm Max
Mfr
Q @ Freq
10 @ 100MHz
Series
Frequency - Self Resonant
4.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±0.3nH
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.354
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
100kr.0.27520kr.27.52
1.000kr.0.22640kr.226.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20126kr.805.04
8.000kr.0.18976kr.1,518.08
12.000kr.0.18334kr.2,200.08
20.000kr.0.17557kr.3,511.40
28.000kr.0.17063kr.4,777.64
40.000kr.0.16555kr.6,622.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750