



AIMC-0603-3N9S-T | |
|---|---|
DigiKey Part Number | 535-11540-2-ND - Tape & Reel (TR) 535-11540-1-ND - Cut Tape (CT) 535-11540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0603-3N9S-T |
Description | FIXED IND 3.9NH 500MA 140 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 500 mA 140mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0603-3N9S-T Models |
Category | DC Resistance (DCR) 140mOhm Max |
Mfr | Q @ Freq 10 @ 100MHz |
Series | Frequency - Self Resonant 7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33600 | kr.3.36 |
| 100 | kr.0.27520 | kr.27.52 |
| 1.000 | kr.0.22640 | kr.226.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20126 | kr.805.04 |
| 8.000 | kr.0.18976 | kr.1,518.08 |
| 12.000 | kr.0.18334 | kr.2,200.08 |
| 20.000 | kr.0.17557 | kr.3,511.40 |
| 28.000 | kr.0.17063 | kr.4,777.64 |
| 40.000 | kr.0.16555 | kr.6,622.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


