



AIMC-0402HQ-2N2C-T | |
|---|---|
DigiKey Part Number | 535-12213-2-ND - Tape & Reel (TR) 535-12213-1-ND - Cut Tape (CT) 535-12213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0402HQ-2N2C-T |
Description | FIXED IND 2.2NH 800MA 70 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 800 mA 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0402HQ-2N2C-T Models |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.13500 | kr.11.35 |
| 100 | kr.0.93320 | kr.93.32 |
| 1.000 | kr.0.76746 | kr.767.46 |
| 5.000 | kr.0.66952 | kr.3,347.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.63134 | kr.6,313.40 |
| 20.000 | kr.0.59539 | kr.11,907.80 |
| 30.000 | kr.0.57534 | kr.17,260.20 |
| 50.000 | kr.0.55107 | kr.27,553.50 |
| 70.000 | kr.0.53565 | kr.37,495.50 |
| 100.000 | kr.0.52305 | kr.52,305.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

