



AIMC-0201-2N7S-T | |
|---|---|
DigiKey Part Number | 535-11492-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AIMC-0201-2N7S-T |
Description | FIXED IND 2.7NH 300MA 350 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 300 mA 350mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0201-2N7S-T Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.014" (0.35mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.11691 | kr.1,753.65 |
| Unit Price without VAT: | kr.0.11691 |
|---|---|
| Unit Price with VAT: | kr.0.14614 |

