1.5 mH Unshielded Wirewound Inductor 130 mA 13.5Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 mH Unshielded Wirewound Inductor 130 mA 13.5Ohm Max Axial
Abracon: Who We Are Today

AIAP-01-152K-T

DigiKey Part Number
535-AIAP-01-152K-TTR-ND - Tape & Reel (TR)
535-AIAP-01-152K-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AIAP-01-152K-T
Description
FIXED IND 1.5MH 130MA 13.5 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 mH Unshielded Wirewound Inductor 130 mA 13.5Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
AIAP-01-152K-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
13.5Ohm Max
Series
Frequency - Self Resonant
760kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Wirewound
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.949
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.97200kr.19.72
25kr.1.82600kr.45.65
50kr.1.72060kr.86.03
100kr.1.62240kr.162.24
250kr.1.50104kr.375.26
500kr.1.41508kr.707.54
1.000kr.1.33425kr.1,334.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.18702kr.2,967.55
5.000kr.1.12163kr.5,608.15
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250