


AFS915S3-T | |
|---|---|
DigiKey Part Number | 535-9248-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFS915S3-T |
Description | FILTER SAW 915MHZ 6-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 26MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AFS915S3-T Models |
Category | Insertion Loss 4.5dB |
Manufacturer Abracon LLC | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 915MHz | Height (Max) 0.059" (1.50mm) |
Bandwidth 26MHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.44330 | kr.8,443.30 |
| Unit Price without VAT: | kr.8.44330 |
|---|---|
| Unit Price with VAT: | kr.10.55413 |

