
AANI-CH-0133-Q-T | |
|---|---|
DigiKey Part Number | 535-AANI-CH-0133-Q-TTR-ND - Tape & Reel (TR) 535-AANI-CH-0133-Q-TCT-ND - Cut Tape (CT) 535-AANI-CH-0133-Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0133-Q-T |
Description | RF ANT BT/WI-FI CHIP SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -9.3dB | |
Gain | 1.1dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.018" (0.45mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.56000 | kr.25.60 |
| 25 | kr.2.28880 | kr.57.22 |
| 100 | kr.1.99420 | kr.199.42 |
| 250 | kr.1.85368 | kr.463.42 |
| 500 | kr.1.76884 | kr.884.42 |
| 1.000 | kr.1.69894 | kr.1,698.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.59411 | kr.6,376.44 |
| 8.000 | kr.1.55518 | kr.12,441.44 |
| 12.000 | kr.1.53566 | kr.18,427.92 |
| 20.000 | kr.1.51406 | kr.30,281.20 |
| 28.000 | kr.1.50144 | kr.42,040.32 |
| 40.000 | kr.1.48929 | kr.59,571.60 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

