
AFII-LW-0016 | |
---|---|
DigiKey Part Number | 535-AFII-LW-0016TR-ND - Tape & Reel (TR) 535-AFII-LW-0016CT-ND - Cut Tape (CT) 535-AFII-LW-0016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-LW-0016 |
Description | FILTER SAW 5.662GHZ 12-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.662GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3dB 345MHz Bandwidth 12-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 5.662GHz | |
Bandwidth | 345MHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.071" L x 0.055" W (1.80mm x 1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.30000 | kr.15.30 |
10 | kr.12.49300 | kr.124.93 |
25 | kr.11.52000 | kr.288.00 |
50 | kr.10.83520 | kr.541.76 |
100 | kr.10.19140 | kr.1,019.14 |
250 | kr.9.40008 | kr.2,350.02 |
500 | kr.8.84236 | kr.4,421.18 |
1.000 | kr.8.31757 | kr.8,317.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.7.35863 | kr.29,434.52 |
8.000 | kr.7.20000 | kr.57,600.00 |
Unit Price without VAT: | kr.15.30000 |
---|---|
Unit Price with VAT: | kr.19.12500 |