7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.6GHz Bandwidth 0.9dB 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFII-LC-0049-Q

DigiKey Part Number
535-AFII-LC-0049-QTR-ND - Tape & Reel (TR)
535-AFII-LC-0049-QCT-ND - Cut Tape (CT)
535-AFII-LC-0049-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFII-LC-0049-Q
Description
RF FILTER BAND PASS UWB 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.6GHz Bandwidth 0.9dB 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
7GHz Center
Bandwidth
1.6GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
0.9dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.67000kr.3.67
10kr.2.99000kr.29.90
25kr.2.75200kr.68.80
50kr.2.58880kr.129.44
100kr.2.43500kr.243.50
250kr.2.24536kr.561.34
500kr.2.11200kr.1,056.00
1.000kr.1.98668kr.1,986.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.75795kr.7,031.80
8.000kr.1.65362kr.13,228.96
12.000kr.1.59545kr.19,145.40
20.000kr.1.52505kr.30,501.00
28.000kr.1.48034kr.41,449.52
40.000kr.1.43435kr.57,374.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.67000
Unit Price with VAT:kr.4.58750