Parametric Equivalent

AFBC-SH0603P-301T | |
|---|---|
DigiKey Part Number | 535-AFBC-SH0603P-301TTR-ND - Tape & Reel (TR) 535-AFBC-SH0603P-301TCT-ND - Cut Tape (CT) 535-AFBC-SH0603P-301TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-SH0603P-301T |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.2A 70mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.2A |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 70mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFZ 1608PF-301T22 | TAI-TECH Advanced Electronics Co., Ltd. | 0 | 4816-HFZ1608PF-301T22CT-ND | kr.0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.49500 | kr.4.95 |
| 25 | kr.0.43120 | kr.10.78 |
| 50 | kr.0.38800 | kr.19.40 |
| 100 | kr.0.34740 | kr.34.74 |
| 250 | kr.0.29924 | kr.74.81 |
| 500 | kr.0.26590 | kr.132.95 |
| 1.000 | kr.0.23502 | kr.235.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17984 | kr.719.36 |
| 8.000 | kr.0.15508 | kr.1,240.64 |
| 12.000 | kr.0.14503 | kr.1,740.36 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |


