
AFBC-Q0603-301-T | |
|---|---|
DigiKey Part Number | 535-AFBC-Q0603-301-TTR-ND - Tape & Reel (TR) 535-AFBC-Q0603-301-TCT-ND - Cut Tape (CT) 535-AFBC-Q0603-301-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-Q0603-301-T |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 200mOhm |
Manufacturer Abracon LLC | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.031" (0.80mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Max) 1A | Features Automotive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFBA2V1608-301-R | Eaton - Electronics Division | 15.345 | 283-MFBA2V1608-301-RCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 25 | kr.0.20040 | kr.5.01 |
| 50 | kr.0.18140 | kr.9.07 |
| 100 | kr.0.16230 | kr.16.23 |
| 250 | kr.0.14048 | kr.35.12 |
| 500 | kr.0.12540 | kr.62.70 |
| 1.000 | kr.0.11152 | kr.111.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10082 | kr.403.28 |
| 8.000 | kr.0.08781 | kr.702.48 |
| 12.000 | kr.0.08061 | kr.967.32 |
| 20.000 | kr.0.07195 | kr.1,439.00 |
| 28.000 | kr.0.07133 | kr.1,997.24 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

