
AFB7006A2-0200I | |
|---|---|
DigiKey Part Number | 535-AFB7006A2-0200I-ND |
Manufacturer | |
Manufacturer Product Number | AFB7006A2-0200I |
Description | FPC ANT WI-FI6E/7 TRI-BAND 2.4/ |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ Flat Patch I-PEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.442GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.2dBi, 3.6dBi, 3.8dBi | |
Features | Cable - 200mm | |
Termination | I-PEX MHF1 (U.FL) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.34000 | kr.38.34 |
| 10 | kr.33.91400 | kr.339.14 |
| 50 | kr.30.63040 | kr.1,531.52 |
| 100 | kr.28.65020 | kr.2,865.02 |
| 250 | kr.28.05760 | kr.7,014.40 |
| 500 | kr.23.95252 | kr.11,976.26 |
| 1.000 | kr.21.35226 | kr.21,352.26 |
| 2.500 | kr.20.75858 | kr.51,896.45 |
| Unit Price without VAT: | kr.38.34000 |
|---|---|
| Unit Price with VAT: | kr.47.92500 |

