
ADCR-X02R7SA306M | |
|---|---|
DigiKey Part Number | 535-ADCR-X02R7SA306M-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SA306M |
Description | CAP 30F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 2.7 V Radial, Can 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 30 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.80000 | kr.21.80 |
| 10 | kr.15.69900 | kr.156.99 |
| 50 | kr.14.23640 | kr.711.82 |
| 220 | kr.11.85950 | kr.2,609.09 |
| 660 | kr.11.12361 | kr.7,341.58 |
| 1.100 | kr.11.01795 | kr.12,119.75 |
| 2.640 | kr.10.27668 | kr.27,130.44 |
| 5.060 | kr.9.50323 | kr.48,086.34 |
| Unit Price without VAT: | kr.21.80000 |
|---|---|
| Unit Price with VAT: | kr.27.25000 |

