


ADCR-T02R7SA505MB | |
|---|---|
DigiKey Part Number | 535-ADCR-T02R7SA505MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-T02R7SA505MB |
Description | CAPACITOR 5F 2.7V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 2.7 V Radial, Can 80mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 5 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.8.43900 | kr.84.39 |
| 50 | kr.6.80920 | kr.340.46 |
| 100 | kr.6.30640 | kr.630.64 |
| 500 | kr.5.45570 | kr.2,727.85 |
| 1.000 | kr.5.19246 | kr.5,192.46 |
| 2.500 | kr.4.91441 | kr.12,286.02 |
| 5.000 | kr.4.74675 | kr.23,733.75 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |

