
ADCR-T02R7SA205MB | |
|---|---|
DigiKey Part Number | 535-ADCR-T02R7SA205MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-T02R7SA205MB |
Description | CAPACITOR 2F 2.7V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 F (EDLC) Supercapacitor 2.7 V Radial, Can 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 180mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 10 | kr.5.31800 | kr.53.18 |
| 50 | kr.4.20100 | kr.210.05 |
| 140 | kr.3.71014 | kr.519.42 |
| 560 | kr.3.23896 | kr.1,813.82 |
| 1.120 | kr.3.06395 | kr.3,431.62 |
| 2.520 | kr.2.89808 | kr.7,303.16 |
| 5.040 | kr.2.78333 | kr.14,027.98 |
| Unit Price without VAT: | kr.8.13000 |
|---|---|
| Unit Price with VAT: | kr.10.16250 |

