ADCR-S02R7SA504MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCR-S02R7SB105MB

DigiKey Part Number
535-ADCR-S02R7SB105MB-ND
Manufacturer
Manufacturer Product Number
ADCR-S02R7SB105MB
Description
CAPACITOR 1F 2.7V TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 2.7 V Radial, Can 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
1 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
350mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.87000kr.7.87
10kr.5.10700kr.51.07
50kr.4.02180kr.201.09
160kr.3.49519kr.559.23
640kr.3.05659kr.1,956.22
1.120kr.2.92263kr.3,273.35
2.560kr.2.83725kr.7,263.36
5.120kr.2.77996kr.14,233.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.87000
Unit Price with VAT:kr.9.83750