


ADCR-S02R7SA305MB | |
|---|---|
DigiKey Part Number | 535-ADCR-S02R7SA305MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-S02R7SA305MB |
Description | CAPACITOR 3F 2.7V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 F (EDLC) Supercapacitor 2.7 V Radial, Can 120mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 120mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 3 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.7.12000 | kr.71.20 |
| 50 | kr.5.69460 | kr.284.73 |
| 120 | kr.5.15283 | kr.618.34 |
| 600 | kr.4.44752 | kr.2,668.51 |
| 1.080 | kr.4.25966 | kr.4,600.43 |
| 2.520 | kr.4.03803 | kr.10,175.84 |
| 5.040 | kr.3.89203 | kr.19,615.83 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |


