
ADCN-T02R7SA127M | |
|---|---|
DigiKey Part Number | 535-ADCN-T02R7SA127M-ND |
Manufacturer | |
Manufacturer Product Number | ADCN-T02R7SA127M |
Description | CAP 120F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 F (EDLC) Supercapacitor 2.7 V Radial, Can 10.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 120 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 10.5mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.087" (53.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.62000 | kr.50.62 |
| 10 | kr.39.24500 | kr.392.45 |
| 84 | kr.34.04036 | kr.2,859.39 |
| 168 | kr.32.07238 | kr.5,388.16 |
| 504 | kr.28.45397 | kr.14,340.80 |
| 1.008 | kr.27.72476 | kr.27,946.56 |
| Unit Price without VAT: | kr.50.62000 |
|---|---|
| Unit Price with VAT: | kr.63.27500 |

