
ADCN-T02R7SA107Q | |
|---|---|
DigiKey Part Number | 535-ADCN-T02R7SA107Q-ND |
Manufacturer | |
Manufacturer Product Number | ADCN-T02R7SA107Q |
Description | CAP 100F 3V THROUGH HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 2.7 V Radial, Can 11.2mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 11.2mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.890" (48.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.23000 | kr.39.23 |
| 10 | kr.29.79200 | kr.297.92 |
| 84 | kr.27.12536 | kr.2,278.53 |
| 168 | kr.24.19845 | kr.4,065.34 |
| 504 | kr.21.15175 | kr.10,660.48 |
| 1.008 | kr.20.47804 | kr.20,641.86 |
| 2.520 | kr.20.16983 | kr.50,827.97 |
| Unit Price without VAT: | kr.39.23000 |
|---|---|
| Unit Price with VAT: | kr.49.03750 |

