
ADCN-S03R0SA407Q | |
|---|---|
DigiKey Part Number | 535-ADCN-S03R0SA407Q-ND |
Manufacturer | |
Manufacturer Product Number | ADCN-S03R0SA407Q |
Description | CAP 400F 3V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400 F (EDLC) Supercapacitor 3 V Radial, Can 4.7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 400 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 4.7mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.717" (69.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.23000 | kr.118.23 |
| 45 | kr.78.51089 | kr.3,532.99 |
| 90 | kr.74.03744 | kr.6,663.37 |
| 135 | kr.71.69104 | kr.9,678.29 |
| 540 | kr.64.94028 | kr.35,067.75 |
| Unit Price without VAT: | kr.118.23000 |
|---|---|
| Unit Price with VAT: | kr.147.78750 |

