
ADCN-S03R0SA107M | |
|---|---|
DigiKey Part Number | 535-ADCN-S03R0SA107M-ND |
Manufacturer | |
Manufacturer Product Number | ADCN-S03R0SA107M |
Description | CAP 100F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 3 V Radial, Can 11.2mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 F | |
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 11.2mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.890" (48.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.71000 | kr.43.71 |
| 10 | kr.32.34600 | kr.323.46 |
| 84 | kr.25.75393 | kr.2,163.33 |
| 168 | kr.24.15429 | kr.4,057.92 |
| 504 | kr.22.03060 | kr.11,103.42 |
| 1.008 | kr.20.90857 | kr.21,075.84 |
| 2.520 | kr.19.64028 | kr.49,493.51 |
| Unit Price without VAT: | kr.43.71000 |
|---|---|
| Unit Price with VAT: | kr.54.63750 |

