
ACR1004U | |
|---|---|
DigiKey Part Number | 535-ACR1004UTR-ND - Tape & Reel (TR) 535-ACR1004UCT-ND - Cut Tape (CT) 535-ACR1004UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACR1004U |
Description | UWB ANT 3GHZ- 6GHZ SMD CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACR1004U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 4.5GHz | |
Frequency Range | 3GHz ~ 6GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.79dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.9.30100 | kr.93.01 |
| 25 | kr.8.47040 | kr.211.76 |
| 100 | kr.7.55410 | kr.755.41 |
| 250 | kr.7.11780 | kr.1,779.45 |
| 500 | kr.6.85456 | kr.3,427.28 |
| 1.000 | kr.6.79014 | kr.6,790.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.45954 | kr.12,919.08 |
| 4.000 | kr.6.31279 | kr.25,251.16 |
| 6.000 | kr.6.23934 | kr.37,436.04 |
| 10.000 | kr.6.15790 | kr.61,579.00 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |

