


ACMS-Q4523E-201-T | |
|---|---|
DigiKey Part Number | 535-ACMS-Q4523E-201-TTR-ND - Tape & Reel (TR) 535-ACMS-Q4523E-201-TCT-ND - Cut Tape (CT) 535-ACMS-Q4523E-201-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS-Q4523E-201-T |
Description | CMC 200UH 110MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 110mA DCR 4.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 200 µH @ 100 kHz | |
Current Rating (Max) | 110mA | |
DC Resistance (DCR) (Max) | 4.5Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.19000 | kr.6.19 |
| 10 | kr.5.10800 | kr.51.08 |
| 100 | kr.4.20220 | kr.420.22 |
| 1.000 | kr.3.45668 | kr.3,456.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.07423 | kr.12,296.92 |
| Unit Price without VAT: | kr.6.19000 |
|---|---|
| Unit Price with VAT: | kr.7.73750 |

