


ACMP-5045-351-T | |
|---|---|
DigiKey Part Number | 535-ACMP-5045-351-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACMP-5045-351-T |
Description | CMC 2A 2LN 350 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 350 Ohms @ 100 MHz 2A DCR 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACMP-5045-351-T Models |
Category | Current Rating (Max) 2A |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 40mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.197" L x 0.189" W (5.00mm x 4.80mm) |
Number of Lines 2 | Height (Max) 0.177" (4.50mm) |
Impedance @ Frequency 350 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.70936 | kr.11,128.08 |
| Unit Price without VAT: | kr.3.70936 |
|---|---|
| Unit Price with VAT: | kr.4.63670 |

