



ACMP-4724-900-T | |
|---|---|
DigiKey Part Number | 535-ACMP-4724-900-TTR-ND - Tape & Reel (TR) 535-ACMP-4724-900-TCT-ND - Cut Tape (CT) 535-ACMP-4724-900-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-4724-900-T |
Description | CMC 3.2A 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 3.2A DCR 35mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3.2A |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 35mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.205" L x 0.177" W (5.20mm x 4.50mm) |
Number of Lines 2 | Height (Max) 0.094" (2.40mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.5.94700 | kr.59.47 |
| 25 | kr.5.49800 | kr.137.45 |
| 50 | kr.5.18480 | kr.259.24 |
| 100 | kr.4.88810 | kr.488.81 |
| 250 | kr.4.52196 | kr.1,130.49 |
| 500 | kr.4.26378 | kr.2,131.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.02064 | kr.4,020.64 |
| 2.000 | kr.3.79161 | kr.7,583.22 |
| 3.000 | kr.3.66391 | kr.10,991.73 |
| 5.000 | kr.3.50928 | kr.17,546.40 |
| 7.000 | kr.3.41110 | kr.23,877.70 |
| 10.000 | kr.3.32850 | kr.33,285.00 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

