


ACML-0805-800-T | |
|---|---|
DigiKey Part Number | 535-ACML-0805-800-TTR-ND - Tape & Reel (TR) 535-ACML-0805-800-TCT-ND - Cut Tape (CT) 535-ACML-0805-800-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0805-800-T |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0805-800-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35800 | kr.3.58 |
| 25 | kr.0.30960 | kr.7.74 |
| 50 | kr.0.27900 | kr.13.95 |
| 100 | kr.0.24960 | kr.24.96 |
| 250 | kr.0.21528 | kr.53.82 |
| 500 | kr.0.19174 | kr.95.87 |
| 1.000 | kr.0.16992 | kr.169.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13096 | kr.523.84 |
| 8.000 | kr.0.11350 | kr.908.00 |
| 12.000 | kr.0.10400 | kr.1,248.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |






