Parametric Equivalent



ACML-0805-700-T | |
|---|---|
DigiKey Part Number | ACML-0805-700-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACML-0805-700-T |
Description | FERRITE BEAD 70 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0805-700-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |


