

ACML-0805-601-T | |
|---|---|
DigiKey Part Number | 535-ACML-0805-601-TTR-ND - Tape & Reel (TR) 535-ACML-0805-601-TCT-ND - Cut Tape (CT) 535-ACML-0805-601-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0805-601-T |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0805-601-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35200 | kr.3.52 |
| 25 | kr.0.30960 | kr.7.74 |
| 50 | kr.0.27780 | kr.13.89 |
| 100 | kr.0.24900 | kr.24.90 |
| 250 | kr.0.21452 | kr.53.63 |
| 500 | kr.0.19098 | kr.95.49 |
| 1.000 | kr.0.16928 | kr.169.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13047 | kr.521.88 |
| 8.000 | kr.0.11002 | kr.880.16 |
| 12.000 | kr.0.10352 | kr.1,242.24 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |











