ACML 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACML 0805
Abracon: Who We Are Today

ACML-0805-310-T

DigiKey Part Number
535-ACML-0805-310-TTR-ND - Tape & Reel (TR)
535-ACML-0805-310-TCT-ND - Cut Tape (CT)
535-ACML-0805-310-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0805-310-T
Description
FERRITE BEAD 31 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
31 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0805-310-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
31 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35800kr.3.58
25kr.0.30960kr.7.74
50kr.0.27900kr.13.95
100kr.0.24960kr.24.96
250kr.0.21528kr.53.82
500kr.0.19174kr.95.87
1.000kr.0.16992kr.169.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14831kr.593.24
8.000kr.0.11350kr.908.00
12.000kr.0.10400kr.1,248.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000