7 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2.2A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2.2A 50mOhm
Abracon: Who We Are Today

ACML-0805-070-T

DigiKey Part Number
535-12549-2-ND - Tape & Reel (TR)
535-12549-1-ND - Cut Tape (CT)
535-12549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0805-070-T
Description
FERRITE BEAD 7 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2.2A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0805-070-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.2A
Manufacturer
Abracon LLC
DC Resistance (DCR) (Max)
50mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.041" (1.05mm)
Impedance @ Frequency
7 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36800kr.3.68
25kr.0.32200kr.8.05
50kr.0.29040kr.14.52
100kr.0.25990kr.25.99
250kr.0.22392kr.55.98
500kr.0.19946kr.99.73
1.000kr.0.17676kr.176.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13622kr.544.88
8.000kr.0.11806kr.944.48
12.000kr.0.10801kr.1,296.12
20.000kr.0.10303kr.2,060.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750