600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 450mOhm
Abracon: Who We Are Today

ACML-0603-601-T

DigiKey Part Number
535-ACML-0603-601-TTR-ND - Tape & Reel (TR)
535-ACML-0603-601-TCT-ND - Cut Tape (CT)
535-ACML-0603-601-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0603-601-T
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0603-601-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Abracon LLC
DC Resistance (DCR) (Max)
450mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 431
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32700kr.3.27
25kr.0.28200kr.7.05
50kr.0.25380kr.12.69
100kr.0.22760kr.22.76
250kr.0.19664kr.49.16
500kr.0.17524kr.87.62
1.000kr.0.15544kr.155.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11444kr.457.76
8.000kr.0.10859kr.868.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000