Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACML-0402H-152-T | |
|---|---|
DigiKey Part Number | 535-ACML-0402H-152-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACML-0402H-152-T |
Description | BEAD 1500 OHMS @ 100MHZ 0.100 A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 100mA 1.2Ohm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07385 | kr.738.50 |
| Unit Price without VAT: | kr.0.07385 |
|---|---|
| Unit Price with VAT: | kr.0.09231 |




