


ACML-0402-601-T | |
|---|---|
DigiKey Part Number | 535-ACML-0402-601-TTR-ND - Tape & Reel (TR) 535-ACML-0402-601-TCT-ND - Cut Tape (CT) 535-ACML-0402-601-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0402-601-T |
Description | FERRITE BEAD 600 OHM 0402 4LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0402-601-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.30300 | kr.3.03 |
| 25 | kr.0.26320 | kr.6.58 |
| 50 | kr.0.23740 | kr.11.87 |
| 100 | kr.0.21350 | kr.21.35 |
| 250 | kr.0.13364 | kr.33.41 |
| 500 | kr.0.11932 | kr.59.66 |
| 1.000 | kr.0.11242 | kr.112.42 |
| 5.000 | kr.0.10560 | kr.528.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09329 | kr.932.90 |
| 20.000 | kr.0.09107 | kr.1,821.40 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

