300 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 650mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 650mOhm
Abracon: Who We Are Today

ACML-0402-301-T

DigiKey Part Number
535-ACML-0402-301-TTR-ND - Tape & Reel (TR)
535-ACML-0402-301-TCT-ND - Cut Tape (CT)
535-ACML-0402-301-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0402-301-T
Description
FERRITE BEAD 300 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 650mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0402-301-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
Abracon LLC
DC Resistance (DCR) (Max)
650mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.026" (0.65mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCM 1005KF-301T01TAI-TECH Advanced Electronics Co., Ltd.8.2504816-FCM1005KF-301T01CT-NDkr.0.63000Parametric Equivalent
In-Stock: 11.191
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31700kr.3.17
25kr.0.27400kr.6.85
50kr.0.24720kr.12.36
100kr.0.22130kr.22.13
250kr.0.19096kr.47.74
500kr.0.17016kr.85.08
1.000kr.0.15102kr.151.02
5.000kr.0.11176kr.558.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10553kr.1,055.30
20.000kr.0.09510kr.1,902.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750