ACM-31-900M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACM-31-900M-T
Abracon: Who We Are Today

ACM-31-102M-T

DigiKey Part Number
535-ACM-31-102M-TTR-ND - Tape & Reel (TR)
535-ACM-31-102M-TCT-ND - Cut Tape (CT)
535-ACM-31-102M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM-31-102M-T
Description
CMC 230MA 2LN 1 KOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 230mA DCR 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
230mA
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.118" L x 0.063" W (3.00mm x 1.60mm)
Height (Max)
0.079" (2.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.652
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.13000kr.2.13
10kr.1.75400kr.17.54
25kr.1.62560kr.40.64
50kr.1.53260kr.76.63
100kr.1.44480kr.144.48
250kr.1.33644kr.334.11
500kr.1.26008kr.630.04
1.000kr.1.18809kr.1,188.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.12024kr.2,240.48
4.000kr.1.04571kr.4,182.84
6.000kr.1.02069kr.6,124.14
10.000kr.0.97752kr.9,775.20
14.000kr.0.95012kr.13,301.68
20.000kr.0.92541kr.18,508.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.13000
Unit Price with VAT:kr.2.66250